Direct

NUF2441FCT1 | |
|---|---|
DigiKey Part Number | NUF2441FCT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NUF2441FCT1 |
Description | FILTR LC(PI) 2.9NH/250PF ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 2 Channel L = 2.9nH, C = 250pF 6-WFBGA, FCBGA |
Datasheet | Datasheet |
Category | Values L = 2.9nH, C = 250pF |
Manufacturer onsemi | ESD Protection Yes |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Applications Audio |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 6-WFBGA, FCBGA |
Technology LC (Pi) | Size / Dimension 0.067" L x 0.048" W (1.72mm x 1.22mm) |
Number of Channels 2 | Height 0.028" (0.70mm) |
Resistance - Channel (Ohms) 0.28 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NUF2441FCT1G | onsemi | 4.186.335 | NUF2441FCT1GOSCT-ND | kr.4.95000 | Direct |


