NUF2230XV6T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.272
Unit Price: kr.1.79000
Datasheet
SOT-563-6_463A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUF2230XV6T1

DigiKey Part Number
NUF2230XV6T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NUF2230XV6T1
Description
FILTER RC(PI) 100 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 100Ohms, C = 16pF SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
NUF2230XV6T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
2
Center / Cutoff Frequency
125MHz (Cutoff)
Attenuation Value
-30dB @ 800MHz ~ 900MHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 16pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes