Mosfet Array 20V 540mA, 430mA 250mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTZD3155CT2G

DigiKey Part Number
NTZD3155CT2GOSTR-ND - Tape & Reel (TR)
NTZD3155CT2GOSCT-ND - Cut Tape (CT)
NTZD3155CT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTZD3155CT2G
Description
MOSFET N/P-CH 20V 0.54A SOT563
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 540mA, 430mA 250mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NTZD3155CT2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
540mA, 430mA
Rds On (Max) @ Id, Vgs
550mOhm @ 540mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
150pF @ 16V
Power - Max
250mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:4000
Tape & Reel (TR):4000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.38000kr.2.38
10kr.1.44000kr.14.40
100kr.0.90600kr.90.60
500kr.0.67244kr.336.22
1.000kr.0.59703kr.597.03
2.000kr.0.53337kr.1,066.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.47971kr.1,918.84
8.000kr.0.43455kr.3,476.40
12.000kr.0.41152kr.4,938.24
20.000kr.0.38563kr.7,712.60
28.000kr.0.37030kr.10,368.40
40.000kr.0.35539kr.14,215.60
100.000kr.0.32267kr.32,267.00
200.000kr.0.31507kr.63,014.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.38000
Unit Price with VAT:kr.2.97500