Parametric Equivalent

NTTFS5D6N08XLTAG | |
|---|---|
DigiKey Part Number | 488-NTTFS5D6N08XLTAGTR-ND - Tape & Reel (TR) 488-NTTFS5D6N08XLTAGCT-ND - Cut Tape (CT) 488-NTTFS5D6N08XLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS5D6N08XLTAG |
Description | MOSFET - POWER, SINGLE, N-CHANNE |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 79A (Tc) 82W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 85µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 40 V |
FET Type | Power Dissipation (Max) 82W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-WDFN (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.3mOhm @ 17A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVTFWS005N08XLTAG | onsemi | 0 | 488-NVTFWS005N08XLTAGCT-ND | kr.13.76000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.24100 | kr.42.41 |
| 25 | kr.3.82160 | kr.95.54 |
| 100 | kr.3.36340 | kr.336.34 |
| 250 | kr.3.14388 | kr.785.97 |
| 500 | kr.3.01188 | kr.1,505.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.93732 | kr.4,405.98 |
| 3.000 | kr.2.71261 | kr.8,137.83 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |












