
NTTFS5C454NLTWG | |
|---|---|
DigiKey Part Number | NTTFS5C454NLTWGOSTR-ND - Tape & Reel (TR) NTTFS5C454NLTWGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTTFS5C454NLTWG |
Description | MOSFET N-CH 40V 20A/85A 8WDFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 20A (Ta), 85A (Tc) 3.2W (Ta), 55W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.2W (Ta), 55W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-WDFN (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH6G040BGTB1 | Rohm Semiconductor | 0 | 846-RH6G040BGTB1CT-ND | kr.17.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.8.10900 | kr.81.09 |
| 25 | kr.7.37200 | kr.184.30 |
| 100 | kr.6.56320 | kr.656.32 |
| 250 | kr.6.17796 | kr.1,544.49 |
| 500 | kr.5.94540 | kr.2,972.70 |
| 1.000 | kr.5.75418 | kr.5,754.18 |
| 2.500 | kr.5.55227 | kr.13,880.67 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |

