NTSAF345T3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.221
Unit Price: kr.4.77000
Datasheet

Parametric Equivalent


onsemi
In Stock: 7.049
Unit Price: kr.10.51000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.5.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.502
Unit Price: kr.6.19000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 27.380
Unit Price: kr.2.90000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.866
Unit Price: kr.5.35000
Datasheet
DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-221AC
DO-221AC

NTSAF345T3G

DigiKey Part Number
NTSAF345T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTSAF345T3G
Description
DIODE SCHOTTKY 45V 3A SMA-FL
Customer Reference
Detailed Description
Diode 45 V 3A Surface Mount SMA-FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA-FL
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes