
NTS4409NT1G | |
|---|---|
DigiKey Part Number | NTS4409NT1GOSTR-ND - Tape & Reel (TR) NTS4409NT1GOSCT-ND - Cut Tape (CT) NTS4409NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS4409NT1G |
Description | MOSFET N-CH 25V 700MA SC70-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 700mA (Ta) 280mW (Tj) Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NTS4409NT1G Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 60 pF @ 10 V |
FET Type | Power Dissipation (Max) 280mW (Tj) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-70-3 (SOT323) |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 350mOhm @ 600mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.34000 | kr.23.40 |
| 100 | kr.1.48970 | kr.148.97 |
| 500 | kr.1.12200 | kr.561.00 |
| 1.000 | kr.1.00323 | kr.1,003.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.79634 | kr.2,389.02 |
| 6.000 | kr.0.72514 | kr.4,350.84 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |











