


NTS2101PT1G | |
|---|---|
DigiKey Part Number | NTS2101PT1GOSTR-ND - Tape & Reel (TR) NTS2101PT1GOSCT-ND - Cut Tape (CT) NTS2101PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS2101PT1G |
Description | MOSFET P-CH 8V 1.4A SC70-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 8 V 1.4A (Ta) 290mW (Ta) Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NTS2101PT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 8 V | |
FET Feature | - | |
Power Dissipation (Max) | 290mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-3 (SOT323) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.42100 | kr.14.21 |
| 100 | kr.1.24290 | kr.124.29 |
| 500 | kr.0.98112 | kr.490.56 |
| 1.000 | kr.0.89376 | kr.893.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.65184 | kr.1,955.52 |
| 6.000 | kr.0.64176 | kr.3,850.56 |
| 9.000 | kr.0.63168 | kr.5,685.12 |
| 15.000 | kr.0.62832 | kr.9,424.80 |
| 21.000 | kr.0.60549 | kr.12,715.29 |
| 30.000 | kr.0.58256 | kr.17,476.80 |
| 75.000 | kr.0.54240 | kr.40,680.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |











