NTR3A052PZT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.97000
Datasheet

Direct


Diodes Incorporated
In Stock: 16.454
Unit Price: kr.1.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.80000
Datasheet
P-Channel 20 V 3.6A (Ta) 860mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTR3A052PZT1G

DigiKey Part Number
NTR3A052PZT1GOSTR-ND - Tape & Reel (TR)
NTR3A052PZT1GOSCT-ND - Cut Tape (CT)
NTR3A052PZT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTR3A052PZT1G
Description
MOSFET P-CH 20V 3.6A SOT23
Customer Reference
Detailed Description
P-Channel 20 V 3.6A (Ta) 860mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NTR3A052PZT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
47mOhm @ 3.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.9 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1243 pF @ 4 V
FET Feature
-
Power Dissipation (Max)
860mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes