NTP30N20G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 502
Unit Price: kr.13.31000
Datasheet

Similar


STMicroelectronics
In Stock: 183
Unit Price: kr.14.46000
Datasheet

Similar


STMicroelectronics
In Stock: 922
Unit Price: kr.18.05000
Datasheet
TIP31AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTP30N20G

DigiKey Part Number
NTP30N20GOS-ND
Manufacturer
Manufacturer Product Number
NTP30N20G
Description
MOSFET N-CH 200V 30A TO220AB
Customer Reference
Detailed Description
N-Channel 200 V 30A (Ta) 214W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
NTP30N20G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
81mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2335 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
214W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable