


NTMYS2D1N04CLTWG | |
|---|---|
DigiKey Part Number | 488-NTMYS2D1N04CLTWGTR-ND - Tape & Reel (TR) 488-NTMYS2D1N04CLTWGCT-ND - Cut Tape (CT) 488-NTMYS2D1N04CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMYS2D1N04CLTWG |
Description | MOSFET N-CH 40V 258A |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 29A (Ta), 132A (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 10 | kr.9.97900 | kr.99.79 |
| 100 | kr.6.79080 | kr.679.08 |
| 500 | kr.5.42616 | kr.2,713.08 |
| 1.000 | kr.4.98749 | kr.4,987.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.14091 | kr.12,422.73 |
| 6.000 | kr.4.01877 | kr.24,112.62 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |

