N-Channel 60 V 60.5A (Ta), 464A (Tc) 5W (Ta), 294.6W (Tc) Surface Mount 8-DFNW (8.3x8.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 60.5A (Ta), 464A (Tc) 5W (Ta), 294.6W (Tc) Surface Mount 8-DFNW (8.3x8.4)
8-TDFN

NTMTS0D7N06CTXG

DigiKey Part Number
488-NTMTS0D7N06CTXGTR-ND - Tape & Reel (TR)
488-NTMTS0D7N06CTXGCT-ND - Cut Tape (CT)
488-NTMTS0D7N06CTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMTS0D7N06CTXG
Description
MOSFET N-CH 60V 60.5A/464A 8DFNW
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 60.5A (Ta), 464A (Tc) 5W (Ta), 294.6W (Tc) Surface Mount 8-DFNW (8.3x8.4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
152 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
11535 pF @ 30 V
FET Type
Power Dissipation (Max)
5W (Ta), 294.6W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFNW (8.3x8.4)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
0.72mOhm @ 50A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMTS0D7N06CTXGonsemi19488-NVMTS0D7N06CTXGCT-NDkr.77.05000Parametric Equivalent
In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.04000kr.34.04
10kr.22.59500kr.225.95
100kr.16.09100kr.1,609.10
500kr.14.22546kr.7,112.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.62214kr.34,866.42
Manufacturers Standard Package
Unit Price without VAT:kr.34.04000
Unit Price with VAT:kr.42.55000