
NTMS5P02R2G | |
|---|---|
DigiKey Part Number | NTMS5P02R2GOSTR-ND - Tape & Reel (TR) NTMS5P02R2GOSCT-ND - Cut Tape (CT) NTMS5P02R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMS5P02R2G |
Description | MOSFET P-CH 20V 3.95A 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.95A (Ta) 790mW (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NTMS5P02R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 5.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 790mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.5.82600 | kr.58.26 |
| 100 | kr.3.86570 | kr.386.57 |
| 500 | kr.3.02544 | kr.1,512.72 |
| 1.000 | kr.2.75493 | kr.2,754.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.46210 | kr.6,155.25 |
| 5.000 | kr.2.28112 | kr.11,405.60 |
| 7.500 | kr.2.18893 | kr.16,416.97 |
| 12.500 | kr.2.13396 | kr.26,674.50 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

