


NTMJS2D5N06CLTWG | |
|---|---|
DigiKey Part Number | 488-NTMJS2D5N06CLTWGTR-ND - Tape & Reel (TR) 488-NTMJS2D5N06CLTWGCT-ND - Cut Tape (CT) 488-NTMJS2D5N06CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMJS2D5N06CLTWG |
Description | MOSFET N-CH 60V 31A/164A 8LFPAK |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 31A (Ta), 164A (Tc) 3.9W (Ta), 113W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 135µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 113W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.36000 | kr.17.36 |
| 10 | kr.11.16900 | kr.111.69 |
| 100 | kr.7.64080 | kr.764.08 |
| 500 | kr.6.13178 | kr.3,065.89 |
| 1.000 | kr.5.68238 | kr.5,682.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.70211 | kr.14,106.33 |
| 6.000 | kr.4.64246 | kr.27,854.76 |
| Unit Price without VAT: | kr.17.36000 |
|---|---|
| Unit Price with VAT: | kr.21.70000 |

