N01S818HAT22IT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N01S830BAT22IT

DigiKey Part Number
488-N01S830BAT22ITTR-ND - Tape & Reel (TR)
488-N01S830BAT22ITCT-ND - Cut Tape (CT)
488-N01S830BAT22ITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
N01S830BAT22IT
Description
IC SRAM 1MBIT SPI 20MHZ 8TSSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 1Mbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.018
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.54000kr.28.54
10kr.26.61800kr.266.18
25kr.25.82520kr.645.63
50kr.25.22240kr.1,261.12
100kr.24.62210kr.2,462.21
250kr.23.83284kr.5,958.21
500kr.23.24212kr.11,621.06
1.000kr.23.10131kr.23,101.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.21.75492kr.65,264.76
Manufacturers Standard Package
Unit Price without VAT:kr.28.54000
Unit Price with VAT:kr.35.67500