NTMFS6B03NT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 228
Unit Price: kr.24.35000
Datasheet

Direct


Infineon Technologies
In Stock: 0
Unit Price: kr.23.14000
Datasheet
N-Channel 100 V 19A (Ta), 132A (Tc) 3.4W (Ta), 165W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS6B03NT1G

DigiKey Part Number
NTMFS6B03NT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMFS6B03NT1G
Description
MOSFET N-CH 100V 19A/132A 5DFN
Customer Reference
Detailed Description
N-Channel 100 V 19A (Ta), 132A (Tc) 3.4W (Ta), 165W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
EDA/CAD Models
NTMFS6B03NT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
4.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4200 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.4W (Ta), 165W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types