Similar

NTMFS5C604NT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS5C604NT1GTR-ND - Tape & Reel (TR) 488-NTMFS5C604NT1GCT-ND - Cut Tape (CT) 488-NTMFS5C604NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C604NT1G |
Description | NFET SO8FL 60V 287A 1.2MO |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 280A 3.9W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.97000 | kr.27.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.22184 | kr.9,332.76 |
| 3.000 | kr.6.13662 | kr.18,409.86 |
| Unit Price without VAT: | kr.27.97000 |
|---|---|
| Unit Price with VAT: | kr.34.96250 |


