
NTMFS5C423NLT3G | |
|---|---|
DigiKey Part Number | 488-NTMFS5C423NLT3GTR-ND - Tape & Reel (TR) 488-NTMFS5C423NLT3GCT-ND - Cut Tape (CT) 488-NTMFS5C423NLT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C423NLT3G |
Description | MOSFET N-CH 40V 150A 5DFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 150A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.8.03300 | kr.80.33 |
| 100 | kr.5.40290 | kr.540.29 |
| 500 | kr.4.27672 | kr.2,138.36 |
| 1.000 | kr.3.91457 | kr.3,914.57 |
| 2.000 | kr.3.68608 | kr.7,372.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.06582 | kr.15,329.10 |
| 10.000 | kr.3.01150 | kr.30,115.00 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |

