
NTND31015NZTAG | |
|---|---|
DigiKey Part Number | NTND31015NZTAGOSTR-ND - Tape & Reel (TR) NTND31015NZTAGOSCT-ND - Cut Tape (CT) NTND31015NZTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTND31015NZTAG |
Description | MOSFET 2N-CH 20V 0.2A 6XLLGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 200mA 125mW Surface Mount 6-XLLGA (0.9x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | NTND31015NZTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 200mA | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 12.3pF @ 15V | |
Power - Max | 125mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFLGA | |
Supplier Device Package | 6-XLLGA (0.9x0.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.77500 | kr.17.75 |
| 100 | kr.1.11900 | kr.111.90 |
| 500 | kr.0.83510 | kr.417.55 |
| 1.000 | kr.0.74324 | kr.743.24 |
| 2.000 | kr.0.66580 | kr.1,331.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.50997 | kr.4,079.76 |
| 16.000 | kr.0.46680 | kr.7,468.80 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

