
NTMFS0D55N03CGT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS0D55N03CGT1GTR-ND - Tape & Reel (TR) 488-NTMFS0D55N03CGT1GCT-ND - Cut Tape (CT) 488-NTMFS0D55N03CGT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS0D55N03CGT1G |
Description | WIDE SOA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 35A (Ta) 1.1W (Ta) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.58mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 330µA | |
Gate Charge (Qg) (Max) @ Vgs | 224.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 18500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.64000 | kr.18.64 |
| 10 | kr.13.28700 | kr.132.87 |
| 100 | kr.9.26160 | kr.926.16 |
| 500 | kr.7.90150 | kr.3,950.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.66367 | kr.9,995.50 |
| 3.000 | kr.6.41048 | kr.19,231.44 |
| Unit Price without VAT: | kr.18.64000 |
|---|---|
| Unit Price with VAT: | kr.23.30000 |

