


NTMFD5C466NLT1G | |
|---|---|
DigiKey Part Number | 488-NTMFD5C466NLT1GTR-ND - Tape & Reel (TR) 488-NTMFD5C466NLT1GCT-ND - Cut Tape (CT) 488-NTMFD5C466NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFD5C466NLT1G |
Description | MOSFET 2N-CH 40V 14A 8DFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 14A (Ta), 52A (Tc) 3W (Ta), 40W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFD5C466NLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 14A (Ta), 52A (Tc) | |
Rds On (Max) @ Id, Vgs | 7.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 997pF @ 25V | |
Power - Max | 3W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.51000 | kr.8.51 |
| 10 | kr.5.35000 | kr.53.50 |
| 100 | kr.3.53730 | kr.353.73 |
| 500 | kr.2.75904 | kr.1,379.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.28898 | kr.3,433.47 |
| 3.000 | kr.2.07968 | kr.6,239.04 |
| 4.500 | kr.2.02853 | kr.9,128.39 |
| 7.500 | kr.1.98409 | kr.14,880.67 |
| 10.500 | kr.1.91952 | kr.20,154.96 |
| 15.000 | kr.1.90640 | kr.28,596.00 |
| Unit Price without VAT: | kr.8.51000 |
|---|---|
| Unit Price with VAT: | kr.10.63750 |











