NTMD6N04R2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 19.142
Unit Price: kr.7.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.730
Unit Price: kr.6.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.504
Unit Price: kr.11.16000
Datasheet
Mosfet Array 40V 4.6A 1.29W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMD6N04R2G

DigiKey Part Number
NTMD6N04R2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMD6N04R2G
Description
MOSFET 2N-CH 40V 4.6A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 40V 4.6A 1.29W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NTMD6N04R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
30nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
900pF @ 32V
Part Status
Obsolete
Power - Max
1.29W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
40V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
4.6A
Base Product Number
Rds On (Max) @ Id, Vgs
34mOhm @ 5.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4840Alpha & Omega Semiconductor Inc.19.142785-1063-1-NDkr.7.86000Similar
DMN4031SSD-13Diodes Incorporated1.730DMN4031SSD-13DICT-NDkr.6.28000Similar
DMN4034SSD-13Diodes Incorporated4.504DMN4034SSD-13CT-NDkr.11.16000Similar
Obsolete
This product is no longer manufactured. View Substitutes