
NTLUS4930NTBG | |
|---|---|
DigiKey Part Number | 2156-NTLUS4930NTBG-OS-ND |
Manufacturer | |
Manufacturer Product Number | NTLUS4930NTBG |
Description | MOSFET N-CH 30V 3.8A 6UDFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.8A (Ta) 650mW (Ta) Surface Mount 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NTLUS4930NTBG Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.7 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 476 pF @ 15 V |
FET Type | Power Dissipation (Max) 650mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-UDFN (2x2) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 28.5mOhm @ 6.1A, 10V | Base Product Number |
| Bulk: | 7635 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 565 | kr.3.36019 | kr.1,898.51 |
| Unit Price without VAT: | kr.3.36019 |
|---|---|
| Unit Price with VAT: | kr.4.20024 |

