
NTLUS3A18PZTAG | |
|---|---|
DigiKey Part Number | NTLUS3A18PZTAGOSTR-ND - Tape & Reel (TR) NTLUS3A18PZTAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTLUS3A18PZTAG |
Description | MOSFET P-CH 20V 5.1A 6UDFN |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.1A (Ta) 700mW (Ta) Surface Mount 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NTLUS3A18PZTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2240 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.57403 | kr.4,722.09 |
| 6.000 | kr.1.49119 | kr.8,947.14 |
| 9.000 | kr.1.38073 | kr.12,426.57 |
| 30.000 | kr.1.36706 | kr.41,011.80 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |





