
| NTHS5404T1G | |
|---|---|
| DigiKey Part Number | NTHS5404T1GOSTR-ND - Tape & Reel (TR) NTHS5404T1GOSCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | NTHS5404T1G | 
| Description | MOSFET N-CH 20V 5.2A CHIPFET | 
| Customer Reference | |
| Detailed Description | N-Channel 20 V 5.2A (Ta) 1.3W (Ta) Surface Mount ChipFET™ | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 20 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
| Rds On (Max) @ Id, Vgs | 30mOhm @ 5.2A, 4.5V | |
| Vgs(th) (Max) @ Id | 600mV @ 250µA (Min) | |
| Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 4.5 V | |
| Vgs (Max) | ±12V | |
| FET Feature | - | |
| Power Dissipation (Max) | 1.3W (Ta) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | ChipFET™ | |
| Package / Case | ||
| Base Product Number | 
 
 
 
 



