


NTHL017N60S5H | |
|---|---|
DigiKey Part Number | 488-NTHL017N60S5H-ND |
Manufacturer | |
Manufacturer Product Number | NTHL017N60S5H |
Description | SF5 600V FAST 17MOHM WITH TO-247 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 75A (Tc) 625W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 17.9mOhm @ 37.5A, 10V | |
Vgs(th) (Max) @ Id | 4.3V @ 16mA | |
Gate Charge (Qg) (Max) @ Vgs | 265 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 14200 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 625W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.18000 | kr.105.18 |
| 10 | kr.74.51400 | kr.745.14 |
| 450 | kr.56.36893 | kr.25,366.02 |
| Unit Price without VAT: | kr.105.18000 |
|---|---|
| Unit Price with VAT: | kr.131.47500 |

