
NTH027N65S3F-F155 | |
|---|---|
DigiKey Part Number | NTH027N65S3F-F155OS-ND |
Manufacturer | |
Manufacturer Product Number | NTH027N65S3F-F155 |
Description | MOSFET N-CH 650V 75A TO247-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 75A (Tc) 595W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NTH027N65S3F-F155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 27.4mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 7.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 259 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 7690 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 595W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.14000 | kr.159.14 |
| 30 | kr.101.87900 | kr.3,056.37 |
| 120 | kr.95.26367 | kr.11,431.64 |
| Unit Price without VAT: | kr.159.14000 |
|---|---|
| Unit Price with VAT: | kr.198.92500 |

