Similar
Similar

NTGS3136PT1G | |
|---|---|
DigiKey Part Number | NTGS3136PT1GOSTR-ND - Tape & Reel (TR) NTGS3136PT1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTGS3136PT1G |
Description | MOSFET P-CH 20V 3.7A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.7A (Ta) 700mW (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTGS3136PT1G Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1901 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 33mOhm @ 5.1A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC637BNZ | onsemi | 11.152 | FDC637BNZCT-ND | kr.4.81000 | MFR Recommended |
| FDC604P | onsemi | 9.382 | FDC604PCT-ND | kr.6.09000 | Similar |
| PMN30XPAX | Nexperia USA Inc. | 0 | 1727-PMN30XPAXCT-ND | kr.0.00000 | Similar |
| SI3433CDV-T1-E3 | Vishay Siliconix | 890 | SI3433CDV-T1-E3CT-ND | kr.5.26000 | Similar |
| SI3433CDV-T1-GE3 | Vishay Siliconix | 25.629 | SI3433CDV-T1-GE3CT-ND | kr.5.26000 | Similar |




