NTF3055L108T3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 40.600
Unit Price: kr.8.69000
Datasheet

Similar


Infineon Technologies
In Stock: 45.967
Unit Price: kr.5.58000
Datasheet

Similar


STMicroelectronics
In Stock: 482
Unit Price: kr.5.58000
Datasheet

Similar


STMicroelectronics
In Stock: 14.415
Unit Price: kr.10.84000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.296
Unit Price: kr.9.00000
Datasheet
N-Channel 60 V 3A (Ta) 1.3W (Ta) Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTF3055L108T3G

DigiKey Part Number
NTF3055L108T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTF3055L108T3G
Description
MOSFET N-CH 60V 3A SOT223
Customer Reference
Detailed Description
N-Channel 60 V 3A (Ta) 1.3W (Ta) Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NTF3055L108T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±15V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 25 V
FET Type
Power Dissipation (Max)
1.3W (Ta)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223 (TO-261)
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
120mOhm @ 1.5A, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTF3055L108T1Gonsemi40.600NTF3055L108T1GOSCT-NDkr.8.69000Similar
IRLL014NTRPBFInfineon Technologies45.967IRLL014NPBFCT-NDkr.5.58000Similar
STN3NF06STMicroelectronics482497-4764-1-NDkr.5.58000Similar
STN3NF06LSTMicroelectronics14.415497-3177-1-NDkr.10.84000Similar
ZXMN6A11GTADiodes Incorporated2.296ZXMN6A11GCT-NDkr.9.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable