
NTD6415ANLT4G | |
---|---|
DigiKey Part Number | NTD6415ANLT4GOSTR-ND - Tape & Reel (TR) NTD6415ANLT4GOSCT-ND - Cut Tape (CT) NTD6415ANLT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD6415ANLT4G |
Description | MOSFET N-CH 100V 23A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 23A (Tc) 83W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NTD6415ANLT4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1024 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.06000 | kr.8.06 |
10 | kr.7.77000 | kr.77.70 |
100 | kr.6.36480 | kr.636.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.5.27880 | kr.13,197.00 |
5.000 | kr.5.20000 | kr.26,000.00 |
Unit Price without VAT: | kr.8.06000 |
---|---|
Unit Price with VAT: | kr.10.07500 |