N-Channel 30 V 9.4A (Ta), 41A (Tc) 1.38W (Ta), 26.3W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD4969NT4G

DigiKey Part Number
2832-NTD4969NT4GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTD4969NT4G
Description
MOSFET N-CH 30V 9.4A/41A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 9.4A (Ta), 41A (Tc) 1.38W (Ta), 26.3W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
837 pF @ 15 V
FET Type
Power Dissipation (Max)
1.38W (Ta), 26.3W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
9mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39.690
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Flip Electronics
A separate kr.2,243.50 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.