
NTD4806N-35G | |
|---|---|
DigiKey Part Number | NTD4806N-35G-ND |
Manufacturer | |
Manufacturer Product Number | NTD4806N-35G |
Description | MOSFET N-CH 30V 11.3A/79A IPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 11.3A (Ta), 79A (Tc) 1.4W (Ta), 68W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | NTD4806N-35G Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2142 pF @ 12 V |
FET Type | Power Dissipation (Max) 1.4W (Ta), 68W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 11.5V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 30A, 10V | Base Product Number |

