NTD4804NT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 6.432
Unit Price: kr.4.99000
Datasheet

Similar


Infineon Technologies
In Stock: 2.498
Unit Price: kr.8.83000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.1.67157
Datasheet

Similar


STMicroelectronics
In Stock: 4.003
Unit Price: kr.4.74000
Datasheet

Similar


STMicroelectronics
In Stock: 7.487
Unit Price: kr.10.62000
Datasheet

Similar


STMicroelectronics
In Stock: 2.487
Unit Price: kr.10.05000
Datasheet
TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD4804NT4G

DigiKey Part Number
NTD4804NT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTD4804NT4G
Description
MOSFET N-CH 30V 14.5A/124A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 14.5A (Ta), 124A (Tc) 1.43W (Ta), 107W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 11.5V
Rds On (Max) @ Id, Vgs
4mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4490 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
1.43W (Ta), 107W (Tc)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes