N-Channel 30 V 14.5A (Ta), 124A (Tc) 1.43W (Ta), 107W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD4804N-35G

DigiKey Part Number
NTD4804N-35GOS-ND
Manufacturer
Manufacturer Product Number
NTD4804N-35G
Description
MOSFET N-CH 30V 14.5A/124A IPAK
Customer Reference
Detailed Description
N-Channel 30 V 14.5A (Ta), 124A (Tc) 1.43W (Ta), 107W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
4490 pF @ 12 V
FET Type
Power Dissipation (Max)
1.43W (Ta), 107W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
IPAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 11.5V
Package / Case
Rds On (Max) @ Id, Vgs
4mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 43.879 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

43.879In Stock
Ships from Rochester Electronics, LLC