
NTD25P03LT4G | |
|---|---|
DigiKey Part Number | NTD25P03LT4GOSTR-ND - Tape & Reel (TR) NTD25P03LT4GOSCT-ND - Cut Tape (CT) NTD25P03LT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD25P03LT4G |
Description | MOSFET P-CH 30V 25A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 25A (Ta) 75W (Tj) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±15V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1260 pF @ 25 V |
FET Type | Power Dissipation (Max) 75W (Tj) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 80mOhm @ 25A, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.6.11800 | kr.61.18 |
| 100 | kr.4.06080 | kr.406.08 |
| 500 | kr.3.17722 | kr.1,588.61 |
| 1.000 | kr.2.89294 | kr.2,892.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.41605 | kr.6,040.12 |
| 5.000 | kr.2.23827 | kr.11,191.35 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |



