NTD20N06T4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.600
Unit Price: kr.13.95000
Datasheet

Similar


onsemi
In Stock: 1.244
Unit Price: kr.17.63000
Datasheet

Similar


Infineon Technologies
In Stock: 1.105
Unit Price: kr.9.76000
Datasheet

Similar


STMicroelectronics
In Stock: 10.495
Unit Price: kr.10.90000
Datasheet

Similar


STMicroelectronics
In Stock: 4.710
Unit Price: kr.11.22000
Datasheet

Similar


STMicroelectronics
In Stock: 11.780
Unit Price: kr.10.14000
Datasheet
N-Channel 60 V 20A (Ta) 1.88W (Ta), 60W (Tj) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD20N06T4

DigiKey Part Number
NTD20N06T4OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTD20N06T4
Description
MOSFET N-CH 60V 20A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 20A (Ta) 1.88W (Ta), 60W (Tj) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NTD20N06T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
46mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1015 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.88W (Ta), 60W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable