NTD20N06L-1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 11.780
Unit Price: kr.10.14000
Datasheet
N-Channel 60 V 20A (Ta) 1.36W (Ta), 60W (Tj) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD20N06L-1G

DigiKey Part Number
NTD20N06L-1G-ND
Manufacturer
Manufacturer Product Number
NTD20N06L-1G
Description
MOSFET N-CH 60V 20A IPAK
Customer Reference
Detailed Description
N-Channel 60 V 20A (Ta) 1.36W (Ta), 60W (Tj) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 5 V
Packaging
Tube
Vgs (Max)
±15V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
990 pF @ 25 V
FET Type
Power Dissipation (Max)
1.36W (Ta), 60W (Tj)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
IPAK
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
48mOhm @ 10A, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD20NF06T4STMicroelectronics11.780497-6561-1-NDkr.10.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable