NTD14N03R-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.223
Unit Price: kr.8.14000
Datasheet
N-Channel 25 V 2.5A (Ta) 1.04W (Ta), 20.8W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD14N03R-001

DigiKey Part Number
NTD14N03R-001OS-ND
Manufacturer
Manufacturer Product Number
NTD14N03R-001
Description
MOSFET N-CH 25V 2.5A IPAK
Customer Reference
Detailed Description
N-Channel 25 V 2.5A (Ta) 1.04W (Ta), 20.8W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 5 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
115 pF @ 20 V
FET Type
Power Dissipation (Max)
1.04W (Ta), 20.8W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
25 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
IPAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
95mOhm @ 5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTD14N03RT4Gonsemi1.223NTD14N03RT4GOSCT-NDkr.8.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable