
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 75A, 18V | |
Vgs(th) (Max) @ Id | 4.4V @ 37mA | |
Gate Charge (Qg) (Max) @ Vgs | 254 nC @ 18 V | |
Vgs (Max) | - | |
Input Capacitance (Ciss) (Max) @ Vds | 5813 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.195.63000 | kr.195.63 |
| Unit Price without VAT: | kr.195.63000 |
|---|---|
| Unit Price with VAT: | kr.244.53750 |


