MURB1620CTT4G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTBV5605T4G

DigiKey Part Number
NTBV5605T4GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTBV5605T4G
Description
MOSFET P-CH 60V 18.5A D2PAK
Customer Reference
Detailed Description
P-Channel 60 V 18.5A (Ta) 88W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
NTBV5605T4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
140mOhm @ 8.5A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1190 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
88W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
NTBV5605T4GOSCT-ND
QuantityUnit PriceExt Price
1kr.11.14000kr.11.14
Unit Price without VAT:kr.11.14000
Unit Price with VAT:kr.13.92500