
NTBGS2D5N06C | |
|---|---|
DigiKey Part Number | 488-NTBGS2D5N06CTR-ND - Tape & Reel (TR) 488-NTBGS2D5N06CCT-ND - Cut Tape (CT) 488-NTBGS2D5N06CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBGS2D5N06C |
Description | POWER MOSFET, 60 V, 2.5 M?, 224 |
Customer Reference | |
Detailed Description | N-Channel 60 V 27A (Ta), 169A (Tc) 3.7W (Ta), 136W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 12V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 35A, 12V | |
Vgs(th) (Max) @ Id | 4V @ 175µA | |
Gate Charge (Qg) (Max) @ Vgs | 45.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3510 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.23.19671 | kr.18,557.37 |
| 1.600 | kr.19.86219 | kr.31,779.50 |
| 2.400 | kr.18.70234 | kr.44,885.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.60000 | kr.42.60 |
| 10 | kr.28.73300 | kr.287.33 |
| 100 | kr.20.89090 | kr.2,089.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.87000 | kr.43.87 |
| 10 | kr.29.62000 | kr.296.20 |
| 100 | kr.21.53700 | kr.2,153.70 |
| Unit Price without VAT: | kr.42.60000 |
|---|---|
| Unit Price with VAT: | kr.53.25000 |

