NTBGS1D5N06C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1.305
Unit Price: kr.43.75000
Datasheet
N-Channel 60 V 35A (Ta), 267A (Tc) 3.7W (Ta), 211W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTBGS1D5N06C

DigiKey Part Number
488-NTBGS1D5N06CTR-ND - Tape & Reel (TR)
488-NTBGS1D5N06CCT-ND - Cut Tape (CT)
488-NTBGS1D5N06CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTBGS1D5N06C
Description
POWER MOSFET, 60 V, 1.62 M?, 267
Customer Reference
Detailed Description
N-Channel 60 V 35A (Ta), 267A (Tc) 3.7W (Ta), 211W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 12V
Rds On (Max) @ Id, Vgs
1.55mOhm @ 64A, 12V
Vgs(th) (Max) @ Id
4V @ 318µA
Gate Charge (Qg) (Max) @ Vgs
78.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6250 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 211W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.085 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.085In Stock
Ships from Flip Electronics