


NTB082N65S3F | |
|---|---|
DigiKey Part Number | NTB082N65S3FOSTR-ND - Tape & Reel (TR) NTB082N65S3FOSCT-ND - Cut Tape (CT) NTB082N65S3FOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB082N65S3F |
Description | MOSFET N-CH 650V 40A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 40A (Tc) 313W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | NTB082N65S3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 82mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3410 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 313W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.47000 | kr.68.47 |
| 10 | kr.47.15700 | kr.471.57 |
| 100 | kr.36.15580 | kr.3,615.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.29.53885 | kr.23,631.08 |
| Unit Price without VAT: | kr.68.47000 |
|---|---|
| Unit Price with VAT: | kr.85.58750 |

