NSZ5V6V2T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.6.28000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.18701
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.6.53000
Datasheet
Zener Diode 6.2 V 200 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 200 mW ±2% Surface Mount SOD-523
SC-76, SOD-523

NSZ5V6V2T1G

DigiKey Part Number
NSZ5V6V2T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSZ5V6V2T1G
Description
DIODE ZENER 6.2V 200MW SOD523
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
NSZ5V6V2T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes