Parametric Equivalent

NSVT807CMTWFTBG | |
|---|---|
DigiKey Part Number | 488-NSVT807CMTWFTBG-ND |
Manufacturer | |
Manufacturer Product Number | NSVT807CMTWFTBG |
Description | TRANS PNP 45V 0.5A 3XDFNW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 360MHz 350 mW Surface Mount, Wettable Flank 3-XDFNW (1x1) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Bulk | Frequency - Transition 360MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount, Wettable Flank |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Package / Case 3-XFDFN |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package 3-XDFNW (1x1) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NST807CMTWFTBG | onsemi | 0 | 488-NST807CMTWFTBG-ND | kr.0.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.05900 | kr.10.59 |
| 25 | kr.0.93840 | kr.23.46 |
| 100 | kr.0.80260 | kr.80.26 |
| 250 | kr.0.73796 | kr.184.49 |
| 500 | kr.0.69904 | kr.349.52 |
| 1.000 | kr.0.66703 | kr.667.03 |
| 2.500 | kr.0.65416 | kr.1,635.40 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |



