


NSVR0240MX2WT5G | |
|---|---|
DigiKey Part Number | 488-NSVR0240MX2WT5GTR-ND - Tape & Reel (TR) 488-NSVR0240MX2WT5GCT-ND - Cut Tape (CT) 488-NSVR0240MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR0240MX2WT5G |
Description | DIODE SCHOTTKY 40V 200MA 2X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 40 V |
Mfr | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package 2-X2DFNW (1x0.6) |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 200 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.64700 | kr.6.47 |
| 25 | kr.0.56800 | kr.14.20 |
| 100 | kr.0.48060 | kr.48.06 |
| 250 | kr.0.43900 | kr.109.75 |
| 500 | kr.0.41400 | kr.207.00 |
| 1.000 | kr.0.39340 | kr.393.40 |
| 2.500 | kr.0.37170 | kr.929.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.42222 | kr.3,377.76 |
| 16.000 | kr.0.38519 | kr.6,163.04 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |




