Similar
Similar
Similar
Similar
Similar
Similar

NSVMMUN2217LT1G | |
|---|---|
DigiKey Part Number | 488-NSVMMUN2217LT1GTR-ND - Tape & Reel (TR) 488-NSVMMUN2217LT1GCT-ND - Cut Tape (CT) 488-NSVMMUN2217LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMUN2217LT1G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMUN2217LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.07000 | kr.1.07 |
| 10 | kr.0.64500 | kr.6.45 |
| 100 | kr.0.39940 | kr.39.94 |
| 500 | kr.0.28996 | kr.144.98 |
| 1.000 | kr.0.25438 | kr.254.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20904 | kr.627.12 |
| 6.000 | kr.0.18610 | kr.1,116.60 |
| 9.000 | kr.0.17439 | kr.1,569.51 |
| 15.000 | kr.0.16121 | kr.2,418.15 |
| 21.000 | kr.0.15340 | kr.3,221.40 |
| 30.000 | kr.0.14580 | kr.4,374.00 |
| 75.000 | kr.0.12910 | kr.9,682.50 |
| 150.000 | kr.0.11878 | kr.17,817.00 |
| 300.000 | kr.0.11011 | kr.33,033.00 |
| Unit Price without VAT: | kr.1.07000 |
|---|---|
| Unit Price with VAT: | kr.1.33750 |










