
NSVMMUN2138LT1G | |
|---|---|
DigiKey Part Number | 488-NSVMMUN2138LT1GTR-ND - Tape & Reel (TR) 488-NSVMMUN2138LT1GCT-ND - Cut Tape (CT) 488-NSVMMUN2138LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMUN2138LT1G |
Description | PNP BIPOLAR DIGITAL TRANSISTOR ( |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Manufacturer onsemi | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 246 mW |
Part Status Active | Grade Automotive |
Transistor Type PNP - Pre-Biased | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.69100 | kr.6.91 |
| 100 | kr.0.42480 | kr.42.48 |
| 500 | kr.0.30826 | kr.154.13 |
| 1.000 | kr.0.27053 | kr.270.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20971 | kr.629.13 |
| 6.000 | kr.0.18669 | kr.1,120.14 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

