
NSVMMUN2137LT1G | |
---|---|
DigiKey Part Number | 488-NSVMMUN2137LT1GTR-ND - Tape & Reel (TR) 488-NSVMMUN2137LT1GCT-ND - Cut Tape (CT) 488-NSVMMUN2137LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMUN2137LT1G |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMUN2137LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.09000 | kr.1.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.21169 | kr.635.07 |
6.000 | kr.0.18846 | kr.1,130.76 |
9.000 | kr.0.17660 | kr.1,589.40 |
15.000 | kr.0.16325 | kr.2,448.75 |
21.000 | kr.0.15534 | kr.3,262.14 |
30.000 | kr.0.14764 | kr.4,429.20 |
75.000 | kr.0.13074 | kr.9,805.50 |
150.000 | kr.0.12029 | kr.18,043.50 |
300.000 | kr.0.11150 | kr.33,450.00 |
Unit Price without VAT: | kr.1.09000 |
---|---|
Unit Price with VAT: | kr.1.36250 |