Parametric Equivalent
Parametric Equivalent



NSVMBT3904DW1T3G | |
|---|---|
DigiKey Part Number | 488-NSVMBT3904DW1T3GTR-ND - Tape & Reel (TR) 488-NSVMBT3904DW1T3GCT-ND - Cut Tape (CT) 488-NSVMBT3904DW1T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMBT3904DW1T3G |
Description | TRANS 2NPN 40V 0.2A SC88/SC70 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer onsemi | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBT3904DW1T1G | onsemi | 120.720 | MBT3904DW1T1GOSCT-ND | kr.1.20000 | Parametric Equivalent |
| MBT3904DW1T3G | onsemi | 670 | MBT3904DW1T3GOSCT-ND | kr.1.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.62194 | kr.6,219.40 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |


